Reference Only
B67410A0201X195
Ferrite Cores & Accessories Qu150/100/5 N95.
Datasheet
B67410A0201X195 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | I93/28/30 | |
| Product | Ferrite Cores | |
| Type | Ungapped | |
| Core Material | N95 | |
| Packaging | Ammo Pack | |
| Outside Height | 5 mm | |
| Outside Length | 150 mm | |
| Outside Width | 100 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B67410A201X195 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504901100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 72 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 25,64 € | 1.846,08 € |
Need more?