
B67410A62X22
Ferrite Cores & Accessories .
Datasheet
B67410A62X22 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | B67410A | |
| Product | Ferrite Cores | |
| Type | Gapped | |
| Core | U Quader Core | |
| Core Size | 50 x 19.5 | |
| Inductance | 62 nH | |
| Inductance - nH | 62 nH | |
| Inductance - pH | 62000 pH | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B67410A0062X022 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 108 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,62 € | 390,96 € | |
| 3,61 € | 779,76 € |
Need more?