Reference Only
B78541A2467A003
Pulse Transformers 50uH Turns Ratio 1:1.08 AEC-Q200.
Datasheet
B78541A2467A003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Pulse Transformers | |
| Turns Ratio | 1:1.08 | |
| Inductance | 50 uH | |
| Primary Resistance | 250 mOhms | |
| Mounting Style | SMD/SMT | |
| Length | 10.5 mm | |
| Width | 13.85 mm | |
| Height | 9.2 mm | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Reel | |
| Product | SMT Gate-Drive Transformers | |
| Qualification | AEC-Q200 | |
| Series | B78541A | |
| Subcategory | Transformers | |
| Termination Style | Solder | |
| Part # Aliases | B78541A2467A3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 270 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,74 € | 739,80 € | |
| 2,62 € | 1.414,80 € | |
| 2,52 € | 2.041,20 € | |
| 2,48 € | 6.026,40 € |
Need more?