Reference Only
B78541A2526A003
New Product
Pulse Transformers P303566 UI7 Transformer.
Datasheet
B78541A2526A003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Pulse Transformers | |
| Turns Ratio | 1:0.81:0.45 | |
| Inductance | 700 nH | |
| Voltage Time - Et | 15 V/us, 30 V/us | |
| Primary Resistance | 420 mOhms | |
| Mounting Style | PCB Mount | |
| Length | 10.5 mm | |
| Width | 10.8 mm | |
| Height | 9.2 mm | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Reel | |
| Product | Gate Drive Transformers | |
| Series | InsuGate | |
| Subcategory | Transformers | |
| Termination Style | SMD/SMT | |
| Part # Aliases | B78541A2526A 3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 270 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,02 € | 815,40 € | |
| 2,86 € | 1.544,40 € | |
| 2,75 € | 2.227,50 € | |
| 2,71 € | 6.585,30 € |
Need more?