Reference Only

B78E03-1R0

DC/DC Converters - Through Hole Non 24V/3.3V 3.3W SIN SINGLE OUTPUT NON-ISO SIP.

Manufacturer:

Mfr Part:
B78E03-1R0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryDC/DC Converters - Through Hole
Number of Outputs1 Output
Output Power3.3 W
SeriesB78E
Mounting StyleThrough Hole
PackagingTube
SubcategoryDC-DC Converters
Part # Aliases1120500006

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600025
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 42 / Multiples: 1)
Quantity Unit PriceExt. Price
4,12 €173,04 €
3,99 €335,16 €
3,83 €965,16 €
3,71 €1.869,84 €
3,59 €3.618,72 €
3,43 €8.643,60 €
Need more?