Reference Only
B78E03-1R0-R2
DC/DC Converters - Through Hole Non 24V/3.3V 3.3W SIN SINGLE OUTPUT NON-ISO SIP.
Datasheet
B78E03-1R0-R2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | DC/DC Converters - Through Hole | |
| Number of Outputs | 1 Output | |
| Output Power | 3.3 W | |
| Input Voltage, Nominal | 24 VDC | |
| Input Voltage, Min | 6 VDC | |
| Input Voltage, Max | 36 VDC | |
| Output Voltage-Channel 1 | 3.3 V | |
| Output Current-Channel 1 | 1 A | |
| Isolation Voltage | 1.5 kV | |
| Package / Case | DIP-3 | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Series | B78E | |
| Case Style | Encapsulated | |
| Input Voltage | 6 VDC to 36 VDC | |
| Mounting Style | Through Hole | |
| Packaging | Tube | |
| Subcategory | DC-DC Converters | |
| Part # Aliases | 1120500024 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600025 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 42 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,98 € | 167,16 € | |
| 3,85 € | 323,40 € | |
| 3,70 € | 932,40 € | |
| 3,52 € | 1.774,08 € | |
| 3,41 € | 3.437,28 € | |
| 3,31 € | 8.341,20 € |
Need more?