Reference Only
B78E12-1R0-R2
DC/DC Converters - Through Hole No 24V/12V 12W SIN SINGLE OUTPUT NON-ISO SIP.
Datasheet
B78E12-1R0-R2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | DC/DC Converters - Through Hole | |
| Number of Outputs | 1 Output | |
| Output Power | 12 W | |
| Input Voltage, Nominal | 24 VDC | |
| Input Voltage, Min | 15 VDC | |
| Input Voltage, Max | 36 VDC | |
| Output Voltage-Channel 1 | 12 V | |
| Output Current-Channel 1 | 1 A | |
| Isolation Voltage | 1.5 kV | |
| Package / Case | DIP-3 | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Series | B78E | |
| Case Style | Encapsulated | |
| Input Voltage | 15 VDC to 36 VDC | |
| Mounting Style | Through Hole | |
| Packaging | Tube | |
| Subcategory | DC-DC Converters | |
| Part # Aliases | 1120500026 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 42 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,42 € | 185,64 € | |
| 4,28 € | 359,52 € | |
| 4,10 € | 1.033,20 € | |
| 3,97 € | 2.000,88 € | |
| 3,85 € | 3.880,80 € | |
| 3,67 € | 9.248,40 € |
Need more?