Reference Only
B82432X2
Obsolete
Inductor Kits & Accessories
Datasheet
B82432X2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Inductor Kits & Accessories | |
| Product | Inductor Kits | |
| Termination Style | SMD/SMT | |
| Qualification | AEC-Q200 | |
| Series | SIMID1812-C | |
| Packaging | Bulk | |
| Product Type | Inductor Kits & Accessories | |
| Size | 4532 (1812 metric) | |
| Subcategory | Inductors, Chokes & Coils | |
| Type | Sample Kit | |
| Part # Aliases | B82432X 2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504504000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?