Reference Only
B82442H1106J000
Obsolete
Power Inductors - SMD SUGGESTED ALTERNATE B82442T1106J000
Datasheet
B82442H1106J000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Power Inductors - SMD | |
| Type | Power Inductor | |
| Package / Case | 2220 (5650 metric) | |
| Shielding | Unshielded | |
| Inductance | 10 mH | |
| Tolerance | 5 % | |
| Maximum DC Current | 35 mA | |
| Maximum DC Resistance | 120 Ohms | |
| Maximum Operating Temperature | + 150 C | |
| Q Minimum | 30 | |
| Self Resonant Frequency | 500 kHz | |
| Termination | Standard | |
| Length | 5.6 mm | |
| Width | 5 mm | |
| Height | 5 mm | |
| Core Material | Ferrite | |
| Qualification | AEC-Q200 | |
| Series | B82442H | |
| Packaging | Reel | |
| Application | Power | |
| Case Code - in | 2220 | |
| Case Code - mm | 5650 | |
| Core Type | Wirewound | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 79.6 kHz | |
| Tradename | SIMID 2220-H | |
| Part # Aliases | B82442H1106J |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504502000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?