
B82477X0006
Inductor Kits & Accessories PWR INDUCTR 77D6 SAMPLE KIT
Datasheet
B82477X0006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Inductor Kits & Accessories | |
| Product | Inductor Kits | |
| Termination Style | SMD/SMT | |
| Inductance Range | 3.9 uH to 47 uH | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 150 C | |
| Qualification | AEC-Q200 | |
| Series | B82477 | |
| Number of Pieces per Value | 1 Pieces | |
| Number of Values | 5 Values | |
| Packaging | Kit | |
| Product Type | Inductor Kits & Accessories | |
| Shielding | Shielded | |
| Size | 12.5 mm x 12.5 mm x 10.5 mm | |
| Subcategory | Inductors, Chokes & Coils | |
| Total Number of Pieces | 5 | |
| Type | Power Inductor Sample Kit | |
| Part # Aliases | B82477X6 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504504000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Kit
Pricing not available for this package type
Need pricing?