Reference Only
B82720S2601N40
Common Mode Chokes / Filters 2-FACH-NETZCHOKE 2X4,4MH.
Datasheet
B82720S2601N40 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Common Mode Chokes / Filters | |
| Series | B82720S | |
| Termination Style | SMD/SMT | |
| Number of Channels | 1 Channel | |
| Inductance | 4.4 mH | |
| Maximum DC Resistance | 120 mOhms | |
| Packaging | Reel | |
| Product | Ring Core Chokes | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | B82720S2601N 40 B82720S2601N040 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?