Reference Only
B82721K2501U031
Common Mode Chokes / Filters RING CORE CHOKE 2x27mH 0.5A +70 C.
Datasheet
B82721K2501U031 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Common Mode Chokes / Filters | |
| Series | B82721K | |
| Mounting Style | Vertical Mount | |
| Termination Style | Radial | |
| Number of Channels | 1 Channel | |
| Inductance | 27 mH | |
| Tolerance | 30 % | |
| Maximum DC Current | 500 mA | |
| Maximum DC Resistance | 1.14 Ohms | |
| Length | 18.2 mm | |
| Width | 13.2 mm | |
| Height | 20 mm | |
| Packaging | Tray | |
| Product | Ring Core Chokes | |
| Type | Power Line Choke | |
| Core Material | Ferrite | |
| Product Type | Common Mode Chokes | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | B82721K2501U31 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 720 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,27 € | 914,40 € | |
| 1,19 € | 3.427,20 € |
Need more?