Reference Only
B82722J2132N001
Common Mode Chokes / Filters 6800uH 1.3A 30% 23.3x25.4mm.
Datasheet
B82722J2132N001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Common Mode Chokes / Filters | |
| Series | B82722J | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Number of Channels | 1 Channel | |
| Inductance | 6.8 mH | |
| Maximum DC Current | 1.3 A | |
| Maximum DC Resistance | 230 mOhms | |
| Length | 23.3 mm | |
| Width | 25.4 mm | |
| Height | 19.5 mm | |
| Packaging | Tray | |
| Product | Ring Core Chokes | |
| Type | Power Line Choke | |
| Core Material | Ferrite | |
| Lead Diameter | 0.7 mm | |
| Lead Spacing | 10 mm | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | B82722J2132N1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504509520 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 540 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,20 € | 648,00 € | |
| 1,14 € | 1.231,20 € | |
| 1,10 € | 2.970,00 € | |
| 1,09 € | 5.886,00 € |
Need more?