Reference Only
B82722J2202N020
Common Mode Chokes / Filters RING CORE CHOKE 2X4.2MH 2A.
Datasheet
B82722J2202N020 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Common Mode Chokes / Filters | |
| Series | B82722J | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Number of Channels | 1 Channel | |
| Inductance | 4.2 mH | |
| Tolerance | 30 % | |
| Maximum DC Current | 2 A | |
| Maximum DC Resistance | 130 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Package / Case | 23.3 mm x 16.1 mm | |
| Length | 23.3 mm | |
| Width | 16.1 mm | |
| Height | 25.4 mm | |
| Packaging | Tray | |
| Product | Ring Core Chokes | |
| Type | Power Line Chokes Current Compensated Ring Core Double Choke | |
| Core Material | Ferrite | |
| Lead Diameter | 0.7 mm | |
| Lead Spacing | 10 mm | |
| Product Type | Common Mode Chokes | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | B82722J2202N20 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504509520 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3) |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 540 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,21 € | 653,40 € | |
| 1,14 € | 1.231,20 € | |
| 1,11 € | 2.997,00 € | |
| 1,10 € | 5.940,00 € |
Need more?