Reference Only
B82722X1
Inductor Kits & Accessories Design Kit Ring Core Chokes Series B82722.
Datasheet
B82722X1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Inductor Kits & Accessories | |
| Product | Power Inductor Kits | |
| Termination Style | SMD/SMT | |
| Inductance Range | 1.2 mH to 47 mH | |
| Series | B82722X | |
| Maximum DC Current | 3 A | |
| Maximum DC Resistance | 2.5 Ohms | |
| Packaging | Bulk | |
| Product Type | Inductor Kits & Accessories | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Type | Ring Core Choke Kit | |
| Part # Aliases | B82722X 1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 79,13 € | 79,13 € | |
| 68,90 € | 689,00 € | |
| 65,13 € | 1.628,25 € | |
| 64,42 € | 3.221,00 € |
Need more?