Reference Only
B82733X0002
New Product
Inductor Kits & Accessories Sample Kit for Frame Core Chokes B82733V Series.
Datasheet
B82733X0002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Inductor Kits & Accessories | |
| Product | Chokes | |
| Termination Style | Through Hole | |
| Inductance Range | 10 mH to 100 mH | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | B82733V | |
| Packaging | Bulk | |
| Product Type | Inductor Kits & Accessories | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | B82733X2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 39,16 € | 39,16 € | |
| 34,01 € | 340,10 € | |
| 33,55 € | 838,75 € | |
| 32,76 € | 1.638,00 € | |
| 32,75 € | 8.187,50 € |
Need more?