Reference Only
B82747S6313N061
Power Inductors - Leaded RING CORE CHOKE 3x950uH 31A.
Datasheet
B82747S6313N061 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Power Inductors - Leaded | |
| Type | Ring Core Choke | |
| Termination Style | Radial | |
| Package / Case | 64 mm x 35 mm | |
| Shielding | Unshielded | |
| Inductance | 950 uH | |
| Tolerance | 30 % | |
| Maximum DC Current | 31 A | |
| Maximum DC Resistance | 1.5 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Height | 35 mm | |
| Diameter | 64 mm | |
| Core Material | Ferrite | |
| Series | B82747S | |
| Packaging | Tray | |
| Application | Power Line Choke | |
| Product Type | Power Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz | |
| Part # Aliases | B82747S6313N61 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 80 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,23 € | 1.298,40 € |
Need more?