Reference Only
B82748F6233N020
Common Mode Chokes / Filters RING CORE CHOKE 3x1.5mH 23A.
Datasheet
B82748F6233N020 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Common Mode Chokes / Filters | |
| Series | B82748F | |
| Mounting Style | Horizontal Mount | |
| Termination Style | Solder | |
| Number of Channels | 3 Channel | |
| Inductance | 1.5 mH | |
| Tolerance | 30 % | |
| Maximum DC Current | 23 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Height | 44.1 mm | |
| Packaging | Tray | |
| Product | Power Line Chokes | |
| Type | Current-Compensated Ring core Triple Choke | |
| Application | Suppression of Common-Mode Interferences, Switch-Mode Applications | |
| Core Material | Ferrite | |
| Diameter | 91 mm | |
| Filter Type | AC | |
| Lead Diameter | 2.24 mm | |
| Product Type | Common Mode Chokes | |
| Shielding | Shielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 10 kHz | |
| Part # Aliases | B82748F6233N20 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 36 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 14 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 35,89 € | 502,46 € | |
| 33,84 € | 947,52 € | |
| 31,91 € | 1.786,96 € | |
| 31,57 € | 3.535,84 € |
Need more?