Reference Only
B82748S4503A020
Common Mode Chokes / Filters RING CORE CHOKE 3x0.8mH 50A.
Datasheet
B82748S4503A020 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Common Mode Chokes / Filters | |
| Series | B82748S | |
| Mounting Style | Horizontal Mount | |
| Termination Style | Solder | |
| Number of Channels | 3 Channel | |
| Inductance | 800 uH | |
| Tolerance | - 30 %, + 50 % | |
| Maximum DC Current | 50 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Height | 41 mm | |
| Packaging | Tray | |
| Product | Power Line Chokes | |
| Type | Current-Compensated Ring core Triple Choke | |
| Application | Frequency Converters, Suppression of Common-Mode Interferences, Switch-Mode Power Applications | |
| Core Material | Ferrite | |
| Diameter | 78 mm | |
| Filter Type | AC | |
| Lead Diameter | 3.35 mm | |
| Product Type | Common Mode Chokes | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz | |
| Part # Aliases | B82748S4503A20 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3) |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 32 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 21,49 € | 687,68 € | |
| 20,28 € | 973,44 € | |
| 19,34 € | 2.166,08 € | |
| 19,31 € | 4.943,36 € |
Need more?