Reference Only
B82806D0060A050
Pulse Transformers P300869 60W 5Vout POE Transformer.
Datasheet
B82806D0060A050 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Pulse Transformers | |
| Turns Ratio | 4:1:2.3 | |
| Inductance | 100 uH | |
| Mounting Style | PCB Mount | |
| Length | 30 mm | |
| Width | 22 mm | |
| Height | 11.4 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Reel | |
| Product Type | Pulse Transformers | |
| Product | POE - Power Over Ethernet Transformers | |
| Series | B82806D | |
| Subcategory | Transformers | |
| Termination Style | SMD/SMT | |
| Part # Aliases | B82806D60A50 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 320 / Multiples: 160)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,53 € | 1.129,60 € | |
| 3,42 € | 1.641,60 € | |
| 3,31 € | 3.177,60 € | |
| 3,18 € | 7.632,00 € |
Need more?