Reference Only
B84143Q0016R229
Power Line Filters HOUSING FOR SINE-WAVE FILTER.
Datasheet
B84143Q0016R229 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Power Line Filters | |
| Filter Type | Accessories | |
| Mounting Style | Chassis Mount | |
| Series | B84143Q | |
| Packaging | Bulk | |
| Height | 500 mm | |
| Length | 784 mm | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Width | 480 mm | |
| Part # Aliases | B84143Q16R229 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 7326909890 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.092,38 € | 1.092,38 € | |
| 968,81 € | 4.844,05 € |
Need more?