Reference Only
B86305L60R
Power Line Filters
Datasheet
B86305L60R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Power Line Filters | |
| Filter Type | EMC Filter | |
| Voltage Rating | 520 VAC | |
| Current Rating | 60 A | |
| Mounting Style | Panel Mount | |
| Termination Style | Screw | |
| Series | B86305L | |
| Packaging | Box | |
| Operating Frequency | 50 Hz, 60 Hz | |
| Height | 205 mm | |
| Inductance | 500 uH | |
| Length | 180 mm | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Width | 150 mm | |
| Part # Aliases | B86305L 60R |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504504000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Box
Pricing not available for this package type
Need pricing?