Reference Only
B88069X0178S102
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors EM300XS.
Datasheet
B88069X0178S102 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors | |
| Series | B88069X | |
| Number of Electrodes | 3 Electrode | |
| Termination Style | Axial | |
| Mounting Style | Through Hole | |
| Product Type | GDTs - Gas Discharge Tubes / Surge Arresters | |
| Subcategory | GDTs - Gas Discharge Tubes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,37 € | 137,00 € | |
| 1,34 € | 268,00 € | |
| 1,13 € | 565,00 € | |
| 1,01 € | 1.010,00 € | |
| 0,91 € | 2.275,00 € | |
| 0,90 € | 4.500,00 € |
Need more?