Reference Only
B88069X1743B502
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors T97A-A230X1F1.
Datasheet
B88069X1743B502 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors | |
| Series | T97A | |
| Peak Pulse Current | 10 kA | |
| DC Sparkover | 230 V | |
| Peak Pulse Current | 10 kA | |
| Number of Electrodes | 3 Electrode | |
| Termination Style | Radial | |
| Failsafe Protection Y/N | Failsafe Protected | |
| Length | 8 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 90 C | |
| Insulation Resistance | 1 GOhms | |
| Mounting Style | Through Hole | |
| Product Type | GDTs - Gas Discharge Tubes / Surge Arresters | |
| Subcategory | GDTs - Gas Discharge Tubes | |
| Technology | Gas Discharge Tubes | |
| Type | 3 Electrode Surge Arrester |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,16 € | 1.080,00 € | |
| 2,02 € | 2.020,00 € | |
| 1,89 € | 4.725,00 € |
Need more?