Reference Only
B88069X4681B152
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors .
Datasheet
B88069X4681B152 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors | |
| Series | B88069X | |
| DC Sparkover | 2.2 kV | |
| Number of Electrodes | 2 Electrode | |
| Termination Style | Screw | |
| Failsafe Protection Y/N | Failsafe Not Protected | |
| Diameter | 11.8 mm | |
| Length | 17.4 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Tray | |
| Insulation Resistance | 10 GOhms | |
| Mounting Style | Screw | |
| Product Type | GDTs - Gas Discharge Tubes / Surge Arresters | |
| Subcategory | GDTs - Gas Discharge Tubes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 150 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,46 € | 219,00 € | |
| 1,42 € | 426,00 € | |
| 1,19 € | 714,00 € | |
| 1,07 € | 1.123,50 € | |
| 0,97 € | 2.473,50 € | |
| 0,96 € | 4.896,00 € |
Need more?