Reference Only
BA-080800-MM0-IL001
Circular Metric Connectors Ceres, I Adaptor, Plastic, 5A, 08 pins, 2 Points Lock, (End 1) Male Male, (End 2) Male Male, IP66.
Datasheet
BA-080800-MM0-IL001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 8 Contact | |
| Termination Style | BNC | |
| Coding | B Coded | |
| Current Rating | 208.3 mA | |
| IP Rating | IP67 | |
| Product | Adapters | |
| Type | I-Adapter | |
| Series | X-Lok | |
| Shell Style | Receptacle, Receptacle | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,31 € | 163,10 € | |
| 16,03 € | 320,60 € | |
| 14,31 € | 715,50 € | |
| 13,92 € | 1.392,00 € | |
| 13,62 € | 2.724,00 € | |
| 13,51 € | 6.755,00 € |
Need more?