Reference Only
BA-080808-MMM-TL001
Standard Circular Connector Ceres, T Adaptor, Plastic, 5A, 08 pins, 2 Points Lock, (End 1) Male Male, (End 2) Male Male, (End 3) Male Male, IP66.
Datasheet
BA-080808-MMM-TL001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 8 Position | |
| Series | Ceres | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 19,31 € | 193,10 € | |
| 16,51 € | 825,50 € | |
| 15,74 € | 1.574,00 € | |
| 15,66 € | 3.132,00 € | |
| 15,24 € | 7.620,00 € |
Need more?