Reference Only
BA111T
DIN Rail Terminal Blocks .
Datasheet
BA111T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | DIN Rail Terminal Blocks | |
| Type | Feed Through Terminal Block | |
| Number of Positions | 3 Position | |
| Pitch | 7.9 mm | |
| Current Rating | 15 A | |
| Voltage Rating | 300 V | |
| Connection Method | Screw | |
| Color | Black | |
| Housing Material | Polypropylene (PP) | |
| Flammability Rating | UL 94 V-0 | |
| Mounting Style | DIN Rail (35) | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 14 AWG | |
| Length | 38.5 mm | |
| Width | 25 mm | |
| Height | 32 mm | |
| Series | BA | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 25 C | |
| Number of Rows | 1 Row | |
| Product Type | DIN Rail Terminal Blocks | |
| Subcategory | Industrial Terminal Blocks | |
| Torque | 0.6 N to 1 N |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,13 € | 5,13 € | |
| 2,94 € | 29,40 € | |
| 2,69 € | 67,25 € | |
| 2,46 € | 615,00 € | |
| 2,33 € | 1.165,00 € | |
| 2,22 € | 2.220,00 € |
Need more?