Reference Only
BA4PBB
Circuit Breaker Accessories 4 Pole Basebar for Type 2 SPD.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Circuit Breaker Accessories | |
| Product | Busbars | |
| Packaging | Bulk | |
| Product Type | Circuit Breaker Accessories | |
| Subcategory | Circuit Breakers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909599 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,71 € | 14,71 € | |
| 13,05 € | 65,25 € | |
| 11,96 € | 119,60 € | |
| 10,33 € | 516,50 € | |
| 8,70 € | 870,00 € | |
| 8,15 € | 2.037,50 € | |
| 7,34 € | 3.670,00 € | |
| 7,07 € | 7.070,00 € |
Need more?