Reference Only
BA779-2-HG3-08
Obsolete
PIN Diodes 30V 50mA AUTO
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | PIN Diodes | |
| Vr - Reverse Voltage | 30 V | |
| Maximum Diode Capacitance | 0.5 pF | |
| Maximum Series Resistance @ Maximum IF | 50 Ohms | |
| If - Forward Current | 50 mA | |
| Vf - Forward Voltage | 1 V | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Frequency | 10 MHz | |
| Maximum Operating Frequency | 1 GHz | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOT-23-3 | |
| Technology | Si | |
| Series | BA779-2-G | |
| Qualification | AEC-Q101 | |
| Packaging | Reel | |
| Carrier Life | 4 us | |
| Configuration | Dual Series | |
| Product Type | PIN Diodes | |
| Subcategory | Diodes & Rectifiers | |
| Part # Aliases | BA779-2-V-GH-08 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210070 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?