Reference Only

BA779-V-GH-08

Obsolete
PIN Diodes RECOMMENDED ALT BA77

Manufacturer:

Mfr Part:
BA779-V-GH-08

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPIN Diodes
Vr - Reverse Voltage30 V
Maximum Diode Capacitance500 fF
If - Forward Current50 mA
Vf - Forward Voltage1 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Minimum Operating Frequency10 MHz
Maximum Operating Frequency1 GHz
Package / CaseSOT-23
TechnologySi
PackagingReel
Carrier Life4 us
Product TypePIN Diodes
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100070
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?