Reference Only

BA782-HE3-18

Obsolete
Small Signal Switching Diodes 35 Volt 100mA Band AUTO

Manufacturer:

Mfr Part:
BA782-HE3-18

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySmall Signal Switching Diodes
ProductBand Switching Diodes
Mounting StyleSMD/SMT
Package / CaseSOD-123
Peak Reverse Voltage35 V
If - Forward Current100 mA
ConfigurationSingle
Vf - Forward Voltage1 V
Ir - Reverse Current50 nA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesBA782
QualificationAEC-Q101
PackagingReel
Frequency Range50 MHz to 1 GHz
Maximum Diode Capacitance1.25 pF
Product TypeDiodes - General Purpose, Power, Switching
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?