Reference Only
BA782S-E3-18
Obsolete
Small Signal Switching Diodes 35 Volt 100mA Band
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Small Signal Switching Diodes | |
| Product | Band Switching Diodes | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOD-323-2 | |
| Peak Reverse Voltage | 35 V | |
| If - Forward Current | 100 mA | |
| Configuration | Single | |
| Vf - Forward Voltage | 1 V | |
| Ir - Reverse Current | 50 nA | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | BA782S | |
| Packaging | Reel | |
| Frequency Range | 50 MHz to 1 GHz | |
| Maximum Diode Capacitance | 1.25 pF | |
| Product Type | Small Signal Switching Diodes | |
| Subcategory | Diodes & Rectifiers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?