Reference Only
BAA1000
Switch Hardware .
Datasheet
BAA1000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | DIN Rail | |
| For Use With | DIN Rail Switches | |
| Series | DIN Rails | |
| Illumination | Non-Illuminated | |
| Length | 1 m | |
| Material | Aluminum | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 35 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7616995190 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,99 € | 9,99 € | |
| 9,43 € | 94,30 € | |
| 8,77 € | 219,25 € | |
| 8,34 € | 417,00 € | |
| 7,96 € | 796,00 € | |
| 6,26 € | 1.565,00 € | |
| 6,01 € | 3.005,00 € | |
| 5,78 € | 5.780,00 € |
Need more?