Reference Only
BAB1160R500KE
Planar Resistors - Chassis Mount 500W 0.5 Ohm 10%.
Datasheet
BAB1160R500KE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Planar Resistors - Chassis Mount | |
| Resistance | 500 mOhms | |
| Power Rating | 500 W | |
| Voltage Rating | 1 kV | |
| Tolerance | 10 % | |
| Termination Style | Wire Lead | |
| Length | 160 mm | |
| Width | 95 mm | |
| Height | 30 mm | |
| Maximum Operating Temperature | + 385 C | |
| Series | BA | |
| Packaging | Bulk | |
| Features | Aluminum Housed Resistors | |
| Mounting Style | Chassis Mount | |
| Product Type | Planar Resistors | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 119,67 € | 598,35 € | |
| 90,18 € | 901,80 € | |
| 77,91 € | 1.947,75 € |
Need more?