Reference Only
BAC10S24DC
AC/DC Converters AC/DC 10W TH 24V.
Datasheet
BAC10S24DC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | AC/DC Converters | |
| Mounting Style | Through Hole | |
| Package / Case | DIP-4 | |
| Output Voltage | 24 V | |
| Output Power | 10 W | |
| Input / Supply Voltage - Min | 85 VAC | |
| Input / Supply Voltage - Max | 264 VAC | |
| Technology | Si | |
| Switching Frequency | 79 kHz | |
| Operating Supply Current | 190 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Output Current | 420 mA | |
| Series | BAC1 | |
| Packaging | Tube | |
| Isolation | Isolated | |
| Number of Outputs | 1 Output | |
| Product Type | AC/DC Converters | |
| Product | AC/DC Converters | |
| Subcategory | PMIC - Power Management ICs | |
| Type | Regulated AC/DC Converter |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409510 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 18 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 19,33 € | 347,94 € | |
| 17,88 € | 357,60 € | |
| 17,50 € | 1.750,00 € | |
| 17,10 € | 4.446,00 € | |
| 16,96 € | 8.480,00 € |
Need more?