Reference Only
BAT41-TAP
Schottky Diodes & Rectifiers 100 Volt 100mA 750 mA IFSM.
Datasheet
BAT41-TAP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Schottky Diodes & Rectifiers | |
| Product | Schottky Diodes | |
| Mounting Style | Through Hole | |
| Package / Case | DO-35-2 | |
| Configuration | Single | |
| Technology | Si | |
| If - Forward Current | 100 mA | |
| Vrrm - Repetitive Reverse Voltage | 100 V | |
| Vf - Forward Voltage | 1 V | |
| Ifsm - Forward Surge Current | 750 mA | |
| Ir - Reverse Current | 100 nA | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | BAT41 | |
| Packaging | Ammo Pack | |
| Product Type | Schottky Diodes & Rectifiers | |
| Subcategory | Diodes & Rectifiers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100070 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 50.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,066 € | 3.300,00 € |
Need more?