Reference Only
BB-02BFFA-QL8APP
Standard Circular Connector X-Lok, Standard Size, Plastic, 10A, 02 pins, Female Connector, Female Contact, Straight, Push Lock, Crimp, Field Installable, F5.0 - F10.0mm, IP68.
Datasheet
BB-02BFFA-QL8APP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 2 Position | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,23 € | 62,30 € | |
| 5,90 € | 118,00 € | |
| 5,79 € | 289,50 € | |
| 5,45 € | 545,00 € | |
| 5,24 € | 1.048,00 € | |
| 4,95 € | 2.475,00 € | |
| 4,77 € | 4.770,00 € | |
| 4,73 € | 9.460,00 € |
Need more?