Reference Only
BB-02BFFA-SL7001
Standard Circular Connector Ceres, Standard Size, Plastic, 10A, 02 pins, Female Connector, Female Contact, Straight, Screw Thread, Solder, Field Installable, F4.5 - F6.5mm, IP67.
Datasheet
BB-02BFFA-SL7001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 2 Position | |
| IP Rating | IP67 | |
| Current Rating | 10 A | |
| Series | B | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,63 € | 76,30 € | |
| 7,18 € | 143,60 € | |
| 6,98 € | 349,00 € | |
| 6,63 € | 663,00 € | |
| 6,26 € | 1.252,00 € | |
| 5,97 € | 2.985,00 € | |
| 5,60 € | 5.600,00 € |
Need more?