Reference Only
BB-02BMFA-QL8APP
Standard Circular Connector X-Lok, Standard Size, Plastic, 10A, 02 pins, Male Connector, Female Contact, Straight, Push Lock, Crimp, Field Installable, F5.0 - F10.0mm, IP68.
Datasheet
BB-02BMFA-QL8APP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 2 Position | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,13 € | 51,30 € | |
| 4,81 € | 96,20 € | |
| 4,58 € | 229,00 € | |
| 4,30 € | 430,00 € | |
| 3,99 € | 798,00 € | |
| 3,72 € | 1.860,00 € | |
| 3,47 € | 3.470,00 € | |
| 3,37 € | 6.740,00 € |
Need more?