Reference Only
BB-02BMFA-QL8MNP
Standard Circular Connector X-Lok, Standard Size, Plastic, 10A, 02 pins, Male Connector, Female Contact, Straight, Push Lock, Crimp, Field Installable without Pin, F6.0 - F8.0mm, IP68.
Datasheet
BB-02BMFA-QL8MNP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 2 Position | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,66 € | 36,60 € | |
| 3,62 € | 72,40 € | |
| 3,39 € | 169,50 € | |
| 3,24 € | 324,00 € | |
| 3,06 € | 612,00 € | |
| 2,89 € | 1.445,00 € | |
| 2,71 € | 2.710,00 € | |
| 2,67 € | 5.340,00 € |
Need more?