Reference Only
BB-02RMMS-QC800P
Standard Circular Connector STD,RECEPTACLE(REAR) 2P M CONN M PIN.
Datasheet
BB-02RMMS-QC800P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 2 Position | |
| Series | X-Lok | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,28 € | 42,80 € | |
| 3,97 € | 198,50 € | |
| 3,81 € | 381,00 € | |
| 3,68 € | 736,00 € | |
| 3,44 € | 1.720,00 € | |
| 3,28 € | 3.280,00 € | |
| 3,20 € | 6.400,00 € |
Need more?