Reference Only
BB-04RMMS-QC800P
Standard Circular Connector STD,RECEPTACLE(REAR) 4P M CONN M PIN.
Datasheet
BB-04RMMS-QC800P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 4 Position | |
| Series | X-Lok | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,98 € | 49,80 € | |
| 4,67 € | 233,50 € | |
| 4,22 € | 422,00 € | |
| 4,06 € | 812,00 € | |
| 3,84 € | 1.920,00 € | |
| 3,70 € | 3.700,00 € | |
| 3,60 € | 7.200,00 € |
Need more?