Reference Only
BBI-4A-20'
Heat Shrink Tubing & Sleeves Bus Bar Heatshrink Tubing, I.D. 4.35in (110mm), Orange, Sold per foot.
Datasheet
BBI-4A-20' DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Heat Shrink Tubing | |
| Color | Orange-Red | |
| Material | Polyolefin (PO) | |
| Length | 6.096 m (20 ft) | |
| Inside Diameter | 110.49 mm (4.35 in) | |
| Recovered Diameter | 42.418 mm (1.67 in) | |
| Shrink Ratio | 2:1 | |
| Product | BusBars | |
| Series | BBI | |
| Length - in | 1 ft | |
| Length - mm | 304.8 mm | |
| Maximum Operating Temperature | + 110 C | |
| Maximum Temperature | + 110 C | |
| Minimum Operating Temperature | - 55 C | |
| Minimum Shrink Temperature | + 121 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05113535728 7100025923 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Bumetrizole (3896-11-5) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 29,97 € | 599,40 € |
Need more?