Reference Only
BBR550S
Obsolete
Resettable Fuses - PPTC BBR550S
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Resettable Fuses - PPTC | |
| Series | BBR | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Hold Current | 550 mA | |
| Maximum Voltage | 99 V | |
| Trip Current | 1.1 A | |
| Current Rating - Max | 20 A | |
| Resistance | 1.95 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Bulk | |
| Product Type | Resettable Fuses - PPTC | |
| Subcategory | PPTC Resettable Fuses | |
| Type | PolySwitch Resettable Fuses | |
| Part # Aliases | 222364-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?