Reference Only
BBS-111-T-A
Headers & Wire Housings .
Datasheet
BBS-111-T-A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Unshrouded | |
| Number of Positions | 11 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Mating Post Length | 3.18 mm (0.125 in) | |
| Termination Post Length | 3.18 mm (0.125 in) | |
| Series | BBS | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Tube | |
| Contact Material | Phosphor Bronze | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Polyester | |
| Latching Type | Unlatched | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
260 Factory Stock
Can Ship: 10 Days
260 can ship in 10 Days
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,78 € | 5,34 € | |
| 1,76 € | 105,60 € | |
| 1,58 € | 158,00 € | |
| 1,49 € | 745,00 € | |
| 1,25 € | 1.250,00 € | |
| 1,18 € | 2.360,00 € | |
| 1,07 € | 5.350,00 € | |
| 1,01 € | 10.100,00 € |
Need more?