
BBU17-12K
Industrial & Electrical Fuses FUSE,PWR,12K,17KV BBU-20.
Datasheet
BBU17-12K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Circuit Protection Fuses | |
| Current Rating | 12 A | |
| Voltage Rating AC | 17 kVAC | |
| Fuse Type | Medium Blow Fuses | |
| Class | Class K Fuses | |
| Indicator Style | With Indicator | |
| Packaging | Bulk | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8535100020 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 322,14 € | 322,14 € | |
| 304,23 € | 1.521,15 € | |
| 268,47 € | 2.684,70 € | |
| 268,44 € | 6.711,00 € |
Need more?