Reference Only
BBU27-25E
Industrial & Electrical Fuses FUS,PWR,25E,27KV BBU-20.
Datasheet
BBU27-25E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Medium Voltage Fuses | |
| Current Rating | 25 A | |
| Voltage Rating AC | 27 kVAC | |
| Fuse Type | Medium / Normal Blow | |
| Indicator Style | Indicator Pin | |
| Packaging | Bulk | |
| Product Type | Boric Acid Medium Voltage Fuse | |
| Subcategory | Fuses | |
| Type | Boric Acid Fuse |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8535100020 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.085,07 € | 1.085,07 € | |
| 901,36 € | 4.506,80 € | |
| 852,25 € | 8.522,50 € |
Need more?