Reference Only
BC1.5I-S8-M0
Cable Tie Mounts CLAMP TIE, METAL BARB, 6.6"L (.
Datasheet
BC1.5I-S8-M0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Tie Mounts | |
| Series | BC | |
| Product | Cable Ties with Mounts | |
| Type | Barb Lock | |
| Mounting Style | Screw Mount | |
| Material | Nylon | |
| Length - in | 6.6 in | |
| Length - mm | 168 mm | |
| Width - in | 0.142 in | |
| Width - mm | 3.6 mm | |
| Color | Black | |
| Compliance | UL62275 Type 2; 21; ULE56854 | |
| Features | UV Resistant, Weather Resistant | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management | |
| Tensile Strength | 18 kg | |
| Tradename | Dome-Top |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,364 € | 364,00 € | |
| 0,337 € | 674,00 € | |
| 0,331 € | 1.655,00 € | |
| 0,324 € | 3.240,00 € | |
| 0,317 € | 7.925,00 € |
Need more?