Reference Only
BC4LH-S25-L
Cable Tie Mounts CLAMP TIE, METAL BARB, 15.5"L.
Datasheet
BC4LH-S25-L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Tie Mounts | |
| Series | BC | |
| Product | Cable Ties with Mounts | |
| Type | Barb Lock | |
| Mounting Style | Screw Mount | |
| Material | Nylon | |
| Length - in | 15.51 in | |
| Length - mm | 394 mm | |
| Width - in | 0.276 in | |
| Width - mm | 7 mm | |
| Color | Natural | |
| Thread Size | 1/4 in (M6) | |
| Compliance | UL62275 Type 1; 11; ULE56854 | |
| Features | Plenum Rated | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management | |
| Tensile Strength | 54 kg | |
| Tradename | Dome-Top |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,12 € | 560,00 € | |
| 1,10 € | 1.100,00 € | |
| 1,00 € | 2.500,00 € | |
| 0,97 € | 4.850,00 € | |
| 0,97 € | 9.700,00 € |
Need more?